
CRCW120610R0JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW120610R0JNEBTR-ND - Tape & Reel (TR) 541-CRCW120610R0JNEBCT-ND - Cut Tape (CT) 541-CRCW120610R0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610R0JNEB |
Description | RES SMD 10 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610R0JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37600 | $3.76 |
| 50 | $0.23520 | $11.76 |
| 100 | $0.19610 | $19.61 |
| 500 | $0.13496 | $67.48 |
| 1,000 | $0.11739 | $117.39 |
| 5,000 | $0.08950 | $447.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07712 | $771.20 |
| 20,000 | $0.07000 | $1,400.00 |
| 30,000 | $0.06604 | $1,981.20 |
| 50,000 | $0.06209 | $3,104.50 |
| 100,000 | $0.05695 | $5,695.00 |

