CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120610R0FKTA

DigiKey Part Number
541-CRCW120610R0FKTATR-ND - Tape & Reel (TR)
541-CRCW120610R0FKTACT-ND - Cut Tape (CT)
541-CRCW120610R0FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120610R0FKTA
Description
RES SMD 10 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120610R0FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,484
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64500$6.45
25$0.50640$12.66
50$0.42640$21.32
100$0.35940$35.94
250$0.30160$75.40
500$0.26566$132.83
1,000$0.23706$237.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20538$1,026.90
10,000$0.18180$1,818.00
15,000$0.17522$2,628.30
25,000$0.16809$4,202.25
35,000$0.16400$5,740.00
50,000$0.16014$8,007.00
60,000$0.15834$9,500.40
120,000$0.15238$18,285.60
125,000$0.15207$19,008.75
Manufacturers Standard Package