
CRCW120610K0JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW120610K0JNTATR-ND - Tape & Reel (TR) 541-CRCW120610K0JNTACT-ND - Cut Tape (CT) 541-CRCW120610K0JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610K0JNTA |
Description | RES SMD 10K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610K0JNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.62000 | $6.20 |
| 25 | $0.48640 | $12.16 |
| 50 | $0.40960 | $20.48 |
| 100 | $0.34920 | $34.92 |
| 250 | $0.28848 | $72.12 |
| 500 | $0.25356 | $126.78 |
| 1,000 | $0.22591 | $225.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18549 | $927.45 |
| 10,000 | $0.17242 | $1,724.20 |
| 15,000 | $0.16469 | $2,470.35 |
| 25,000 | $0.15515 | $3,878.75 |
| 35,000 | $0.15032 | $5,261.20 |
| 50,000 | $0.14552 | $7,276.00 |
| 60,000 | $0.14525 | $8,715.00 |
| 120,000 | $0.14398 | $17,277.60 |
| 125,000 | $0.14368 | $17,960.00 |


