
CRCW120610K0JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW120610K0JNEBTR-ND - Tape & Reel (TR) 541-CRCW120610K0JNEBCT-ND - Cut Tape (CT) 541-CRCW120610K0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610K0JNEB |
Description | RES SMD 10K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610K0JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37500 | $3.75 |
| 25 | $0.28720 | $7.18 |
| 50 | $0.23500 | $11.75 |
| 100 | $0.19660 | $19.66 |
| 250 | $0.15728 | $39.32 |
| 500 | $0.13494 | $67.47 |
| 1,000 | $0.11740 | $117.40 |
| 5,000 | $0.08955 | $447.75 |

