
| CRCW120610K0FKTAHP | |
|---|---|
| DigiKey Part Number | 541-CRCW120610K0FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW120610K0FKTAHPCT-ND - Cut Tape (CT) 541-CRCW120610K0FKTAHPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW120610K0FKTAHP | 
| Description | CRCW1206-HP 100 10K 1% RT1 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 10 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.42000 | $11.42 | 
| 10 | $7.51400 | $75.14 | 
| 25 | $6.62800 | $165.70 | 
| 50 | $6.11720 | $305.86 | 
| 100 | $5.71010 | $571.01 | 
| 250 | $5.29812 | $1,324.53 | 
| 500 | $5.05958 | $2,529.79 | 
| 1,000 | $4.93059 | $4,930.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $4.65563 | $23,278.15 | 
| 10,000 | $4.56463 | $45,646.30 | 
| 15,000 | $4.52022 | $67,803.30 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China