
CRCW1206100KJNEAHP | |
|---|---|
DigiKey Part Number | 541-100KUATR-ND - Tape & Reel (TR) 541-100KUACT-ND - Cut Tape (CT) 541-100KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100KJNEAHP |
Description | RES SMD 100K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100KJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.15900 | $11.59 |
| 25 | $0.93640 | $23.41 |
| 50 | $0.80600 | $40.30 |
| 100 | $0.66250 | $66.25 |
| 250 | $0.58580 | $146.45 |
| 500 | $0.54400 | $272.00 |
| 1,000 | $0.49726 | $497.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43090 | $2,154.50 |
| 10,000 | $0.38788 | $3,878.80 |
| 15,000 | $0.37763 | $5,664.45 |
| 25,000 | $0.36721 | $9,180.25 |
| 35,000 | $0.36183 | $12,664.05 |
| 50,000 | $0.35649 | $17,824.50 |
| 60,000 | $0.35595 | $21,357.00 |
| 120,000 | $0.35408 | $42,489.60 |

