
CRCW1206100KFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW1206100KFKEBTR-ND - Tape & Reel (TR) 541-CRCW1206100KFKEBCT-ND - Cut Tape (CT) 541-CRCW1206100KFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100KFKEB |
Description | RES SMD 100K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100KFKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.40800 | $4.08 |
| 25 | $0.31320 | $7.83 |
| 50 | $0.24800 | $12.40 |
| 100 | $0.17540 | $17.54 |
| 250 | $0.14196 | $35.49 |
| 1,000 | $0.13192 | $131.92 |
| 5,000 | $0.10161 | $508.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07933 | $793.30 |
| 20,000 | $0.07849 | $1,569.80 |

