
CRCW08059R10FKEA | |
---|---|
DigiKey Part Number | 541-9.10CCTR-ND - Tape & Reel (TR) 541-9.10CCCT-ND - Cut Tape (CT) 541-9.10CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08059R10FKEA |
Description | RES SMD 9.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08059R10FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.40800 | $4.08 |
25 | $0.31680 | $7.92 |
50 | $0.26140 | $13.07 |
100 | $0.21890 | $21.89 |
250 | $0.17644 | $44.11 |
500 | $0.15210 | $76.05 |
1,000 | $0.13299 | $132.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10471 | $523.55 |
10,000 | $0.09573 | $957.30 |
15,000 | $0.09136 | $1,370.40 |
25,000 | $0.08663 | $2,165.75 |
35,000 | $0.08229 | $2,880.15 |
50,000 | $0.07768 | $3,884.00 |
60,000 | $0.07751 | $4,650.60 |
120,000 | $0.07622 | $9,146.40 |
125,000 | $0.07602 | $9,502.50 |