CRCW0805910RJNTA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.26007
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.21293
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 14,991
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06106
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.17879
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8,817
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.04777
Datasheet

Direct


Panasonic Electronic Components
In Stock: 10,053
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 24,814
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 18,022
Unit Price: $0.98000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.75219
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.60536
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.25692
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805910RJNTA

DigiKey Part Number
541-910AUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805910RJNTA
Description
RES SMD 910 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805910RJNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15766$788.30
Manufacturers Standard Package