
CRCW08058M20FKEA | |
|---|---|
DigiKey Part Number | 541-8.20MCTR-ND - Tape & Reel (TR) 541-8.20MCCT-ND - Cut Tape (CT) 541-8.20MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08058M20FKEA |
Description | RES SMD 8.2M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08058M20FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.25440 | $6.36 |
| 50 | $0.20880 | $10.44 |
| 100 | $0.17300 | $17.30 |
| 250 | $0.13804 | $34.51 |
| 500 | $0.11814 | $59.07 |
| 1,000 | $0.10231 | $102.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07876 | $393.80 |
| 10,000 | $0.07064 | $706.40 |
| 15,000 | $0.06154 | $923.10 |
| 25,000 | $0.06107 | $1,526.75 |
| 35,000 | $0.06079 | $2,127.65 |
| 50,000 | $0.05953 | $2,976.50 |
| 60,000 | $0.05854 | $3,512.40 |
| 120,000 | $0.05530 | $6,636.00 |
| 125,000 | $0.05513 | $6,891.25 |

