CRCW080582K5FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05664
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05664
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.32112
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.29192
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.35030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 16,146
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5,302
Unit Price: $1.23000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 132,739
Unit Price: $0.90000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 729,148
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 53,522
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11165
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080582K5FKTB

DigiKey Part Number
CRCW080582K5FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080582K5FKTB
Description
RES SMD 82.5K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
82.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080582K5FKTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16238$1,623.80
Manufacturers Standard Package