CRCW08057K68FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01356
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01356
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.01251
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.02466
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,960
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.02534
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.14675
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.01028
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,262
Unit Price: $0.22000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00919
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00825
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01441
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08057K68FKEBC

DigiKey Part Number
CRCW08057K68FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08057K68FKEBC
Description
RES 7.68K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
7.68 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08057K68FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05664$2,832.00