Similar
Similar
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0805787KFKEB | |
|---|---|
DigiKey Part Number | CRCW0805787KFKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805787KFKEB |
Description | RES SMD 787K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 787 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805787KFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805787KFKEAC | Vishay Dale | 0 | CRCW0805787KFKEAC-ND | $0.06213 | Similar |
| CRCW0805787KFKEBC | Vishay Dale | 0 | CRCW0805787KFKEBC-ND | $0.05671 | Similar |
| ERJ-6ENF7873V | Panasonic Industry | 19,155 | P787KCCT-ND | $0.99000 | Direct |
| RMCF0805FT787K | Stackpole Electronics Inc | 2,789 | RMCF0805FT787KCT-ND | $0.82000 | Direct |
| CR0805-FX-7873ELF | Bourns Inc. | 0 | CR0805-FX-7873ELF-ND | $0.04951 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06145 | $1,229.00 |








