Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0805-FX-7873ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-7873ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-7873ELF |
Description | RES SMD 787K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 787 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-7873ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0805FR-07787KL | YAGEO | 0 | AR0805FR-07787KL-ND | $0.66525 | Direct |
| RC0805FR-07787KL | YAGEO | 1,424 | 311-787KCRCT-ND | $0.82000 | Direct |
| CRCW0805787KFKEA | Vishay Dale | 10,504 | 541-787KCCT-ND | $0.82000 | Similar |
| CRCW0805787KFKEAC | Vishay Dale | 0 | CRCW0805787KFKEAC-ND | $0.06213 | Similar |
| CRCW0805787KFKEB | Vishay Dale | 0 | CRCW0805787KFKEB-ND | $0.06145 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.04951 | $1,237.75 |







