
CRCW0805768KFKEA | |
|---|---|
DigiKey Part Number | 541-768KCTR-ND - Tape & Reel (TR) 541-768KCCT-ND - Cut Tape (CT) 541-768KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805768KFKEA |
Description | RES SMD 768K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 768 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805768KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 25 | $0.21880 | $5.47 |
| 50 | $0.17940 | $8.97 |
| 100 | $0.14850 | $14.85 |
| 250 | $0.11716 | $29.29 |
| 500 | $0.09954 | $49.77 |
| 1,000 | $0.09815 | $98.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09761 | $488.05 |
| 10,000 | $0.08331 | $833.10 |
| 15,000 | $0.06837 | $1,025.55 |
| 25,000 | $0.06107 | $1,526.75 |
| 35,000 | $0.05651 | $1,977.85 |
| 50,000 | $0.05197 | $2,598.50 |
| 60,000 | $0.05186 | $3,111.60 |
| 120,000 | $0.05145 | $6,174.00 |
| 125,000 | $0.05143 | $6,428.75 |

