CRCW08056R04FNEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 16,933
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.19655
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19,470
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.19655
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82000
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08056R04FNEB

DigiKey Part Number
CRCW08056R04FNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08056R04FNEB
Description
RES SMD 6.04 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.04 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08056R04FNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.10743$2,148.60