
CRCW0805680RJNEBC | |
---|---|
DigiKey Part Number | 541-CRCW0805680RJNEBCTR-ND - Tape & Reel (TR) 541-CRCW0805680RJNEBCCT-ND - Cut Tape (CT) 541-CRCW0805680RJNEBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805680RJNEBC |
Description | RES 680 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805680RJNEBC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25300 | $2.53 |
25 | $0.18960 | $4.74 |
50 | $0.15360 | $7.68 |
100 | $0.12580 | $12.58 |
250 | $0.09868 | $24.67 |
500 | $0.08316 | $41.58 |
1,000 | $0.07107 | $71.07 |
5,000 | $0.05202 | $260.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03581 | $358.10 |
20,000 | $0.03537 | $707.40 |
30,000 | $0.03514 | $1,054.20 |
50,000 | $0.03488 | $1,744.00 |
70,000 | $0.03472 | $2,430.40 |
100,000 | $0.03457 | $3,457.00 |
120,000 | $0.03450 | $4,140.00 |
240,000 | $0.03324 | $7,977.60 |
250,000 | $0.03314 | $8,285.00 |