CRCW0805649RFKTC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06213
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.15988
Datasheet

Direct


Panasonic Industry
In Stock: 50,294
Unit Price: $0.99000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03408
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 12,320
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 42,346
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11927
Datasheet
649 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805649RFKTC

DigiKey Part Number
CRCW0805649RFKTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805649RFKTC
Description
RES SMD 649 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
649 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805649RFKTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.14797$2,959.40
Manufacturers Standard Package