Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRCW0805649RFKTA | |
|---|---|
DigiKey Part Number | CRCW0805649RFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805649RFKTA |
Description | RES SMD 649 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805649RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805649RFKEA | Vishay Dale | 24,673 | 541-649CCT-ND | $0.82000 | Direct |
| CRCW0805649RFKEAHP | Vishay Dale | 0 | CRCW0805649RFKEAHP-ND | $0.26947 | Upgrade |
| RCS0805649RFKEA | Vishay Dale | 0 | RCS0805649RFKEA-ND | $0.25136 | Upgrade |
| ERJ-6ENF6490V | Panasonic Industry | 45,219 | P649CCT-ND | $0.99000 | Direct |
| RC0805FR-07649RL | YAGEO | 59,007 | 311-649CRCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15988 | $799.40 |











