CRCW080562R0JNEAHP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 11,204
Unit Price: $1.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.23217
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.21091
Datasheet

Direct


Panasonic Electronic Components
In Stock: 231,761
Unit Price: $0.98000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.60458
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.75122
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.18895
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.49385
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.22963
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.20703
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.13421
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 61,060
Unit Price: $1.06000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,922
Unit Price: $4.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.22480
Datasheet
MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080562R0JNEAHP

DigiKey Part Number
CRCW080562R0JNEAHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080562R0JNEAHP
Description
RES SMD 62 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080562R0JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25234$1,261.70
Manufacturers Standard Package