CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080556R2FKEA

DigiKey Part Number
541-56.2CTR-ND - Tape & Reel (TR)
541-56.2CCT-ND - Cut Tape (CT)
541-56.2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080556R2FKEA
Description
RES SMD 56.2 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080556R2FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,039
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33400$3.34
25$0.25440$6.36
50$0.20880$10.44
100$0.17300$17.30
250$0.13804$34.51
500$0.11814$59.07
1,000$0.10231$102.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06274$313.70
10,000$0.05324$532.40
15,000$0.04854$728.10
25,000$0.04384$1,096.00
35,000$0.04362$1,526.70
50,000$0.04341$2,170.50
60,000$0.04331$2,598.60
120,000$0.04296$5,155.20
125,000$0.04294$5,367.50
Manufacturers Standard Package