
CRCW080556R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080556R0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080556R0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080556R0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080556R0FKEAHP |
Description | RES SMD 56 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080556R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.71000 | $7.10 |
| 25 | $0.55800 | $13.95 |
| 50 | $0.47160 | $23.58 |
| 100 | $0.40300 | $40.30 |
| 250 | $0.33548 | $83.87 |
| 500 | $0.26580 | $132.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22054 | $1,102.70 |
| 10,000 | $0.19715 | $1,971.50 |
| 15,000 | $0.19023 | $2,853.45 |
| 25,000 | $0.18273 | $4,568.25 |
| 35,000 | $0.17843 | $6,245.05 |
| 50,000 | $0.17437 | $8,718.50 |
| 60,000 | $0.17247 | $10,348.20 |
| 120,000 | $0.16621 | $19,945.20 |
| 125,000 | $0.16588 | $20,735.00 |

