
CRCW0805560KJNEA | |
|---|---|
DigiKey Part Number | 541-560KATR-ND - Tape & Reel (TR) 541-560KACT-ND - Cut Tape (CT) 541-560KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805560KJNEA |
Description | RES SMD 560K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805560KJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 25 | $0.21520 | $5.38 |
| 50 | $0.17460 | $8.73 |
| 100 | $0.14440 | $14.44 |
| 250 | $0.11356 | $28.39 |
| 500 | $0.09644 | $48.22 |
| 1,000 | $0.08289 | $82.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05394 | $269.70 |
| 10,000 | $0.04889 | $488.90 |
| 15,000 | $0.04854 | $728.10 |
| 25,000 | $0.04384 | $1,096.00 |
| 35,000 | $0.03932 | $1,376.20 |
| 50,000 | $0.03484 | $1,742.00 |

