
CRCW0805523RFKEA | |
---|---|
DigiKey Part Number | 541-523CTR-ND - Tape & Reel (TR) 541-523CCT-ND - Cut Tape (CT) 541-523CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805523RFKEA |
Description | RES SMD 523 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805523RFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33500 | $3.35 |
25 | $0.25480 | $6.37 |
50 | $0.20920 | $10.46 |
100 | $0.17320 | $17.32 |
250 | $0.13820 | $34.55 |
500 | $0.11828 | $59.14 |
1,000 | $0.10244 | $102.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06282 | $314.10 |
10,000 | $0.05767 | $576.70 |
15,000 | $0.05729 | $859.35 |
25,000 | $0.05253 | $1,313.25 |
35,000 | $0.05229 | $1,830.15 |
50,000 | $0.05204 | $2,602.00 |