MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805511RFKEAHP

DigiKey Part Number
541-CRCW0805511RFKEAHPTR-ND - Tape & Reel (TR)
541-CRCW0805511RFKEAHPCT-ND - Cut Tape (CT)
541-CRCW0805511RFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805511RFKEAHP
Description
RES SMD 511 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805511RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,201
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.75900$7.59
25$0.60040$15.01
50$0.50900$25.45
100$0.37770$37.77
250$0.32372$80.93
500$0.30578$152.89
1,000$0.29134$291.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21920$1,096.00
10,000$0.20850$2,085.00
15,000$0.20742$3,111.30
25,000$0.19770$4,942.50
35,000$0.19698$6,894.30
50,000$0.19629$9,814.50
60,000$0.19595$11,757.00
120,000$0.19423$23,307.60
125,000$0.19387$24,233.75
Manufacturers Standard Package