
CRCW08054R70FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08054R70FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW08054R70FKTAHPCT-ND - Cut Tape (CT) 541-CRCW08054R70FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054R70FKTAHP |
Description | CRCW0805-HP 100 4R7 1% RT1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08054R70FKEAHP | Vishay Dale | 63,244 | 541-4.70TCT-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $9.62700 | $96.27 |
| 25 | $8.56040 | $214.01 |
| 50 | $7.94200 | $397.10 |
| 100 | $7.45200 | $745.20 |
| 250 | $6.95308 | $1,738.27 |
| 500 | $6.66418 | $3,332.09 |
| 1,000 | $6.43415 | $6,434.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.83595 | $29,179.75 |
| 10,000 | $5.73201 | $57,320.10 |

