
CRCW08054R70FKEAHP | |
|---|---|
DigiKey Part Number | 541-4.70TTR-ND - Tape & Reel (TR) 541-4.70TCT-ND - Cut Tape (CT) 541-4.70TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054R70FKEAHP |
Description | RES SMD 4.7 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054R70FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08054R70FKTAHP | Vishay Dale | 4,342 | 541-CRCW08054R70FKTAHPCT-ND | $14.31000 | Parametric Equivalent |
| ERJ-6DQF4R7V | Panasonic Industry | 39,555 | P19284CT-ND | $1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.12600 | $11.26 |
| 25 | $0.90120 | $22.53 |
| 50 | $0.77440 | $38.72 |
| 100 | $0.67420 | $67.42 |
| 250 | $0.57320 | $143.30 |
| 500 | $0.51500 | $257.50 |
| 1,000 | $0.46904 | $469.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38047 | $1,902.35 |
| 10,000 | $0.35983 | $3,598.30 |
| 15,000 | $0.34976 | $5,246.40 |
| 25,000 | $0.33886 | $8,471.50 |
| 35,000 | $0.33261 | $11,641.35 |
| 50,000 | $0.32670 | $16,335.00 |

