CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054M30FKEA

DigiKey Part Number
541-4.30MCTR-ND - Tape & Reel (TR)
541-4.30MCCT-ND - Cut Tape (CT)
541-4.30MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08054M30FKEA
Description
RES SMD 4.3M OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.3 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054M30FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,709
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33500$3.35
25$0.25480$6.37
50$0.20920$10.46
100$0.17320$17.32
250$0.13820$34.55
500$0.11796$58.98
1,000$0.10219$102.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08246$412.30
10,000$0.06204$620.40
15,000$0.06162$924.30
25,000$0.06115$1,528.75
35,000$0.06087$2,130.45
50,000$0.05947$2,973.50
60,000$0.05849$3,509.40
120,000$0.05524$6,628.80
125,000$0.05508$6,885.00
Manufacturers Standard Package