CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080549R9FKEAC

DigiKey Part Number
541-4144-2-ND - Tape & Reel (TR)
541-4144-1-ND - Cut Tape (CT)
541-4144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080549R9FKEAC
Description
RES 49.9 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080549R9FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,212
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32600$3.26
25$0.24480$6.12
50$0.20060$10.03
100$0.16640$16.64
250$0.13216$33.04
500$0.11292$56.46
1,000$0.09758$97.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05394$269.70
10,000$0.05324$532.40
15,000$0.05288$793.20
25,000$0.05247$1,311.75
120,000$0.05219$6,262.80
125,000$0.05203$6,503.75
Manufacturers Standard Package