
CRCW080547R5FKEAHP | |
---|---|
DigiKey Part Number | 541-47.5TTR-ND - Tape & Reel (TR) 541-47.5TCT-ND - Cut Tape (CT) 541-47.5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080547R5FKEAHP |
Description | RES SMD 47.5 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547R5FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $0.81700 | $8.17 |
25 | $0.64680 | $16.17 |
50 | $0.54900 | $27.45 |
100 | $0.43210 | $43.21 |
250 | $0.38068 | $95.17 |
500 | $0.35306 | $176.53 |
1,000 | $0.31818 | $318.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26775 | $1,338.75 |
10,000 | $0.25121 | $2,512.10 |
15,000 | $0.23332 | $3,499.80 |
25,000 | $0.21497 | $5,374.25 |
35,000 | $0.21421 | $7,497.35 |
50,000 | $0.21346 | $10,673.00 |
60,000 | $0.21310 | $12,786.00 |
120,000 | $0.21185 | $25,422.00 |