
CRCW080547R5FKEAC | |
---|---|
DigiKey Part Number | 541-CRCW080547R5FKEACTR-ND - Tape & Reel (TR) 541-CRCW080547R5FKEACCT-ND - Cut Tape (CT) 541-CRCW080547R5FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080547R5FKEAC |
Description | RES 47.5 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547R5FKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32700 | $3.27 |
25 | $0.24520 | $6.13 |
50 | $0.20100 | $10.05 |
100 | $0.16660 | $16.66 |
250 | $0.13232 | $33.08 |
500 | $0.11306 | $56.53 |
1,000 | $0.09770 | $97.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07161 | $358.05 |
10,000 | $0.05331 | $533.10 |
15,000 | $0.04861 | $729.15 |
25,000 | $0.04390 | $1,097.50 |
35,000 | $0.04368 | $1,528.80 |
50,000 | $0.04347 | $2,173.50 |
60,000 | $0.04337 | $2,602.20 |
120,000 | $0.04301 | $5,161.20 |
125,000 | $0.04299 | $5,373.75 |