
CRCW080547K0FKTA | |
|---|---|
DigiKey Part Number | 541-3026-2-ND - Tape & Reel (TR) 541-3026-1-ND - Cut Tape (CT) 541-3026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080547K0FKTA |
Description | RES SMD 47K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547K0FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.60400 | $6.04 |
| 25 | $0.47000 | $11.75 |
| 50 | $0.39320 | $19.66 |
| 100 | $0.33120 | $33.12 |
| 250 | $0.27608 | $69.02 |
| 500 | $0.24230 | $121.15 |
| 1,000 | $0.21563 | $215.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17640 | $882.00 |
| 10,000 | $0.16375 | $1,637.50 |
| 15,000 | $0.15613 | $2,341.95 |
| 25,000 | $0.14663 | $3,665.75 |
| 35,000 | $0.14607 | $5,112.45 |
| 50,000 | $0.14348 | $7,174.00 |
| 60,000 | $0.14179 | $8,507.40 |
| 120,000 | $0.13622 | $16,346.40 |
| 125,000 | $0.13593 | $16,991.25 |

