470 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805470RJNEAHP

DigiKey Part Number
541-470TATR-ND - Tape & Reel (TR)
541-470TACT-ND - Cut Tape (CT)
541-470TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805470RJNEAHP
Description
RES SMD 470 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805470RJNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805470RFKEAHPVishay Dale56,344541-470TCT-ND$1.48000Parametric Equivalent
ERJ-P06J471VPanasonic Industry61,517P470ADCT-ND$1.15000Direct
ERJ-P6WJ471VPanasonic Industry10,081P16950CT-ND$2.96000Direct
ERJ-P6WF4700VPanasonic Industry31,579P16881CT-ND$3.45000Upgrade
ERJ-UP6J471VPanasonic Industry3,85010-ERJ-UP6J471VCT-ND$1.48000Upgrade
In-Stock: 4,987
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.86300$8.63
25$0.68720$17.18
50$0.58380$29.19
100$0.50230$50.23
250$0.42128$105.32
500$0.37440$187.20
1,000$0.33741$337.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26814$1,340.70
10,000$0.25155$2,515.50
15,000$0.24347$3,652.05
25,000$0.23472$5,868.00
35,000$0.22971$8,039.85
50,000$0.22497$11,248.50
Manufacturers Standard Package