470 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WJ471V

DigiKey Part Number
P16950TR-ND - Tape & Reel (TR)
P16950CT-ND - Cut Tape (CT)
P16950DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WJ471V
Description
RES SMD 470 OHM 5% 1/2W 0805
Customer Reference
Detailed Description
470 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WJ471V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6J471VPanasonic Industry3,85010-ERJ-UP6J471VCT-ND$1.48000Similar
ERJ-P06F4700VPanasonic Industry010-ERJ-P06F4700VCT-ND$1.56000Parametric Equivalent
ERJ-P06J471VPanasonic Industry61,517P470ADCT-ND$1.15000Parametric Equivalent
ERJ-P6WF4700VPanasonic Industry31,579P16881CT-ND$3.45000Parametric Equivalent
CRCW0805470RFKEAHPVishay Dale56,344541-470TCT-ND$1.48000Parametric Equivalent
In-Stock: 10,081
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.62000$16.20
25$1.32520$33.13
50$1.15760$57.88
100$1.02280$102.28
250$0.88692$221.73
500$0.80850$404.25
1,000$0.74643$746.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.62248$3,112.40
10,000$0.59455$5,945.50
15,000$0.58093$8,713.95
25,000$0.56616$14,154.00
35,000$0.55771$19,519.85
50,000$0.54971$27,485.50
Manufacturers Standard Package