MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053R00FKEAHP

DigiKey Part Number
541-3.00TTR-ND - Tape & Reel (TR)
541-3.00TCT-ND - Cut Tape (CT)
541-3.00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08053R00FKEAHP
Description
RES SMD 3 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053R00FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,582
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.02600$10.26
25$0.82440$20.61
50$0.70780$35.39
100$0.61500$61.50
250$0.52256$130.64
500$0.47344$236.72
1,000$0.42673$426.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.36608$1,830.40
10,000$0.34593$3,459.30
15,000$0.33611$5,041.65
25,000$0.32547$8,136.75
35,000$0.31938$11,178.30
50,000$0.31361$15,680.50
60,000$0.31092$18,655.20
120,000$0.30203$36,243.60
125,000$0.30156$37,695.00
Manufacturers Standard Package