CRCW08053K30FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 35,967
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 26,260
Unit Price: $1.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 2
Unit Price: $1.64000
Datasheet

Direct


Panasonic Industry
In Stock: 29,266
Unit Price: $0.99000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 43,929
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 25,835
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 7,135
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 120,143
Unit Price: $1.56000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,520
Unit Price: $2.38000
Datasheet

Upgrade


Panasonic Industry
In Stock: 90
Unit Price: $1.81000
Datasheet

Similar


YAGEO
In Stock: 3,673
Unit Price: $0.99000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66525
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12729
Datasheet

Similar


YAGEO
In Stock: 322,776
Unit Price: $0.82000
Datasheet
3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053K30FKTA

DigiKey Part Number
CRCW08053K30FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08053K30FKTA
Description
RES SMD 3.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053K30FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18138$906.90
Manufacturers Standard Package