3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F3301V

DigiKey Part Number
10-ERJ-S06F3301VTR-ND - Tape & Reel (TR)
10-ERJ-S06F3301VCT-ND - Cut Tape (CT)
10-ERJ-S06F3301VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S06F3301V
Description
RES 3.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F3301V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6F3301VPanasonic Industry9010-ERJ-UP6F3301VCT-ND$1.81000Upgrade
ERJ-6ENF3301VPanasonic Industry28,706P3.30KCCT-ND$0.99000Similar
ERJ-P06F3301VPanasonic Industry119,673P16070CT-ND$1.56000Similar
CRG0805F3K3TE Connectivity Passive Product22,810A106062CT-ND$0.82000Direct
AC0805FR-073K3LYAGEO7,135YAG3728CT-ND$0.82000Similar
In-Stock: 3,520
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.25000$12.50
25$1.00640$25.16
50$0.86980$43.49
100$0.76050$76.05
250$0.65080$162.70
500$0.58734$293.67
1,000$0.53703$537.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.43932$2,196.60
10,000$0.41675$4,167.50
15,000$0.40575$6,086.25
25,000$0.39383$9,845.75
35,000$0.38700$13,545.00
50,000$0.38054$19,027.00
Manufacturers Standard Package