MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053K16FKEAHP

DigiKey Part Number
541-CRCW08053K16FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW08053K16FKEAHPCT-ND - Cut Tape (CT)
541-CRCW08053K16FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08053K16FKEAHP
Description
RES SMD 3.16K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053K16FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,888
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.76700$7.67
25$0.60360$15.09
50$0.51080$25.54
100$0.43970$43.97
250$0.36712$91.78
500$0.32552$162.76
1,000$0.29265$292.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24489$1,224.45
10,000$0.22927$2,292.70
15,000$0.22167$3,325.05
25,000$0.21342$5,335.50
35,000$0.20871$7,304.85
50,000$0.20424$10,212.00
60,000$0.20216$12,129.60
120,000$0.19527$23,432.40
125,000$0.19492$24,365.00
Manufacturers Standard Package