Direct
Upgrade
Upgrade

CRCW0805390RFKEAHP | |
|---|---|
DigiKey Part Number | 541-390TTR-ND - Tape & Reel (TR) 541-390TCT-ND - Cut Tape (CT) 541-390TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805390RFKEAHP |
Description | RES SMD 390 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805390RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F3900V | Panasonic Industry | 4,036 | 10-ERJ-P06F3900VCT-ND | $1.56000 | Direct |
| ERJ-P06D3900V | Panasonic Industry | 13,637 | P16047CT-ND | $2.06000 | Upgrade |
| ERJ-UP6F3900V | Panasonic Industry | 6,498 | 10-ERJ-UP6F3900VCT-ND | $1.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.81400 | $8.14 |
| 25 | $0.64440 | $16.11 |
| 50 | $0.54600 | $27.30 |
| 100 | $0.46940 | $46.94 |
| 250 | $0.39232 | $98.08 |
| 500 | $0.34776 | $173.88 |
| 1,000 | $0.31266 | $312.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24678 | $1,233.90 |
| 10,000 | $0.23104 | $2,310.40 |
| 15,000 | $0.22338 | $3,350.70 |
| 25,000 | $0.21507 | $5,376.75 |
| 35,000 | $0.21032 | $7,361.20 |
| 50,000 | $0.20582 | $10,291.00 |


