CRCW0805390RFKEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 58,114
Unit Price: $0.30000
Datasheet

Upgrade


Vishay Dale
In Stock: 920
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.05657
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.01189
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.01189
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,345
Unit Price: $0.24000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 76,440
Unit Price: $0.16000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1,680
Unit Price: $0.18000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,161
Unit Price: $0.16000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 14,344
Unit Price: $0.35000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6,848
Unit Price: $0.32000
Datasheet

Similar


YAGEO
In Stock: 5,134
Unit Price: $0.16000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12875
Datasheet

Similar


Bourns Inc.
In Stock: 6,595
Unit Price: $0.16000
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805390RFKEA

DigiKey Part Number
541-390CTR-ND - Tape & Reel (TR)
541-390CCT-ND - Cut Tape (CT)
541-390CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805390RFKEA
Description
RES SMD 390 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805390RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
25$0.25600$6.40
50$0.21020$10.51
100$0.17410$17.41
250$0.13892$34.73
500$0.13056$65.28
1,000$0.10297$102.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06314$315.70
10,000$0.06235$623.50
15,000$0.06194$929.10
25,000$0.06147$1,536.75
35,000$0.06119$2,141.65
50,000$0.05991$2,995.50
60,000$0.05892$3,535.20
120,000$0.05565$6,678.00
125,000$0.05548$6,935.00
Manufacturers Standard Package