CRCW0805360RFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.17880
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.09960
Datasheet

Direct


Panasonic Industry
In Stock: 88,538
Unit Price: $4.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16,056
Unit Price: $4.00000
Datasheet

Upgrade


YAGEO
In Stock: 4,998
Unit Price: $4.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $1.92200
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $1.27160
Datasheet

Similar


YAGEO
In Stock: 10,000
Unit Price: $14.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.55680
Datasheet

Similar


YAGEO
In Stock: 57,074
Unit Price: $4.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.53532
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.41882
Datasheet
360 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805360RFKTA

DigiKey Part Number
CRCW0805360RFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805360RFKTA
Description
RES SMD 360 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
360 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805360RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15988$799.40
Manufacturers Standard Package