
AR0805FR-07360RL | |
|---|---|
DigiKey Part Number | 13-AR0805FR-07360RLTR-ND - Tape & Reel (TR) 13-AR0805FR-07360RLCT-ND - Cut Tape (CT) 13-AR0805FR-07360RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805FR-07360RL |
Description | RES SMD 360 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805FR-07360RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.75100 | $17.51 |
| 25 | $1.44040 | $36.01 |
| 50 | $1.25960 | $62.98 |
| 100 | $1.11650 | $111.65 |
| 250 | $0.97244 | $243.11 |
| 500 | $0.88908 | $444.54 |
| 1,000 | $0.82289 | $822.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.67643 | $3,382.15 |
| 10,000 | $0.64728 | $6,472.80 |
| 15,000 | $0.63307 | $9,496.05 |
| 25,000 | $0.61765 | $15,441.25 |
| 35,000 | $0.60883 | $21,309.05 |
| 50,000 | $0.60048 | $30,024.00 |

