MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080533K2FKEAHP

DigiKey Part Number
541-CRCW080533K2FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW080533K2FKEAHPCT-ND - Cut Tape (CT)
541-CRCW080533K2FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080533K2FKEAHP
Description
RES SMD 33.2K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080533K2FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,205
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.81600$8.16
25$0.64600$16.15
50$0.54820$27.41
100$0.47320$47.32
250$0.39652$99.13
500$0.35262$176.31
1,000$0.31777$317.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26740$1,337.00
10,000$0.25089$2,508.90
15,000$0.24285$3,642.75
25,000$0.23414$5,853.50
35,000$0.22915$8,020.25
50,000$0.22443$11,221.50
60,000$0.22222$13,333.20
120,000$0.21494$25,792.80
125,000$0.21456$26,820.00
Manufacturers Standard Package