
CRCW080533K0JNEAHP | |
---|---|
DigiKey Part Number | 541-CRCW080533K0JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW080533K0JNEAHPCT-ND - Cut Tape (CT) 541-CRCW080533K0JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080533K0JNEAHP |
Description | RES SMD 33K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080533K0JNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $0.81700 | $8.17 |
25 | $0.64360 | $16.09 |
50 | $0.54740 | $27.37 |
100 | $0.47140 | $47.14 |
250 | $0.39536 | $98.84 |
500 | $0.35144 | $175.72 |
1,000 | $0.31671 | $316.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26722 | $1,336.10 |