CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080533K0JNEA

DigiKey Part Number
541-33KATR-ND - Tape & Reel (TR)
541-33KACT-ND - Cut Tape (CT)
541-33KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080533K0JNEA
Description
RES SMD 33K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080533K0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,824
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28600$2.86
25$0.21560$5.39
50$0.17480$8.74
100$0.14460$14.46
250$0.11404$28.51
500$0.09688$48.44
1,000$0.08324$83.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05401$270.05
10,000$0.04457$445.70
15,000$0.03990$598.50
25,000$0.03524$881.00
35,000$0.03506$1,227.10
50,000$0.03488$1,744.00
60,000$0.03479$2,087.40
120,000$0.03450$4,140.00
125,000$0.03448$4,310.00
Manufacturers Standard Package