CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805330KFKEAC

DigiKey Part Number
541-CRCW0805330KFKEACTR-ND - Tape & Reel (TR)
541-CRCW0805330KFKEACCT-ND - Cut Tape (CT)
541-CRCW0805330KFKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805330KFKEAC
Description
RES 330K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805330KFKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,948
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32700$3.27
25$0.24520$6.13
50$0.20100$10.05
100$0.16660$16.66
250$0.13232$33.08
500$0.11306$56.53
1,000$0.09770$97.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06282$314.10
10,000$0.05331$533.10
15,000$0.04861$729.15
25,000$0.04390$1,097.50
35,000$0.04368$1,528.80
50,000$0.04347$2,173.50
60,000$0.04337$2,602.20
120,000$0.04301$5,161.20
125,000$0.04299$5,373.75
Manufacturers Standard Package