
CRCW080530R0JNEA | |
---|---|
DigiKey Part Number | 541-30ATR-ND - Tape & Reel (TR) 541-30ACT-ND - Cut Tape (CT) 541-30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080530R0JNEA |
Description | RES SMD 30 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080530R0JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
25 | $0.21680 | $5.42 |
50 | $0.17580 | $8.79 |
100 | $0.14530 | $14.53 |
250 | $0.11464 | $28.66 |
500 | $0.10494 | $52.47 |
1,000 | $0.09878 | $98.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06327 | $316.35 |
10,000 | $0.05689 | $568.90 |
15,000 | $0.05322 | $798.30 |
25,000 | $0.04412 | $1,103.00 |
35,000 | $0.04391 | $1,536.85 |
50,000 | $0.04369 | $2,184.50 |
120,000 | $0.04307 | $5,168.40 |
125,000 | $0.04292 | $5,365.00 |