
CRCW080530K1FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW080530K1FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080530K1FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080530K1FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080530K1FKEAHP |
Description | RES SMD 30.1K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080530K1FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $0.81700 | $8.17 |
25 | $0.64680 | $16.17 |
50 | $0.54900 | $27.45 |
100 | $0.44110 | $44.11 |
250 | $0.38492 | $96.23 |
500 | $0.35306 | $176.53 |
1,000 | $0.31818 | $318.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26775 | $1,338.75 |
10,000 | $0.25121 | $2,512.10 |
15,000 | $0.22478 | $3,371.70 |
25,000 | $0.18944 | $4,736.00 |