Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar

CRCW08052M00JNEB | |
|---|---|
DigiKey Part Number  | 541-CRCW08052M00JNEBTR-ND - Tape & Reel (TR) 541-CRCW08052M00JNEBCT-ND - Cut Tape (CT) 541-CRCW08052M00JNEBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW08052M00JNEB  | 
Description  | RES SMD 2M OHM 5% 1/4W 0805  | 
Customer Reference  | |
Detailed Description  | 2 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW08052M00JNEB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.26100 | $2.61 | 
| 50 | $0.16480 | $8.24 | 
| 100 | $0.13790 | $13.79 | 
| 500 | $0.09562 | $47.81 | 
| 1,000 | $0.08273 | $82.73 | 
| 5,000 | $0.06101 | $305.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.05421 | $542.10 | 
| 20,000 | $0.04865 | $973.00 | 
| 30,000 | $0.04588 | $1,376.40 | 
| 50,000 | $0.04286 | $2,143.00 | 
| 100,000 | $0.03908 | $3,908.00 | 





