CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052K26FKTA

DigiKey Part Number
541-CRCW08052K26FKTATR-ND - Tape & Reel (TR)
541-CRCW08052K26FKTACT-ND - Cut Tape (CT)
541-CRCW08052K26FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052K26FKTA
Description
RES SMD 2.26K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.26 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052K26FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,614
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.61200$6.12
25$0.47640$11.91
50$0.39980$19.99
100$0.31330$31.33
250$0.27120$67.80
500$0.24672$123.36
1,000$0.21971$219.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18200$910.00
10,000$0.16828$1,682.80
15,000$0.16041$2,406.15
25,000$0.12957$3,239.25
35,000$0.12481$4,368.35
50,000$0.12008$6,004.00
60,000$0.11985$7,191.00
120,000$0.11906$14,287.20
125,000$0.11902$14,877.50
Manufacturers Standard Package